511-LMV393IDT
Manufacturer Part #:

LMV393IDT

Manufacturer:

Description: Comparator ICs 2.7 to 5V LV 20uA 200ns 2kV 200V MM
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 506, Mouser Enhanced Catalog
PDF Page 506, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
RoHS: RoHS Compliant Details
Output Type: Open Drain
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Offset Voltage (Max): 9 mV
Supply Current (Max): 150 uA
Maximum Operating Temperature: + 85 C
Package / Case: SO-8
Packaging: Reel
Minimum Operating Temperature: -40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.557
  100: $0.486
  250: $0.424
  500: $0.361
  1,000: $0.289
  2,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.254
  5,000: $0.236
  10,000: $0.227
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001