|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LMV339IPT
Manufacturer Part #:

LMV339IPT

Manufacturer:

Description:
Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Output Type: Open Drain
Ib - Input Bias Current: 400 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 150 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: STMicroelectronics
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
Series: LMV339
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS70933DBVR LDO Voltage Regulators 14,787
MCP6001T-I/OT Operational Amplifiers - Op Amps 43,694
MCP6071T-E/OT Operational Amplifiers - Op Amps 19,923
1-406525-1 Modular Connectors / Ethernet Connectors 4,211
25AA512-I/SN EEPROM 1,744
S602TSRP SCRs 5,334
TPS3125L30DBVR Supervisory Circuits 4,168
BZX84-B3V6,215 Zener Diodes 7,952
74LVC2G07GM,115 Buffers & Line Drivers 4,230
Real Time Availability
Stock:
3,983 Can Ship Immediately

On Order:
0

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.62
10:
$0.466
100:
$0.293
$0.219
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.187
$0.174
$0.165
$0.157
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 121307804 147914401