Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LM4041CELT-1.2
Manufacturer Part #:

LM4041CELT-1.2

Manufacturer:

Description: Voltage References Precision MicroPWR 1.225V Shunt REF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Precision References
Output Voltage: 1.225 V
Initial Accuracy: 0.5 %
Average Temperature Coefficient - Typ: 100 PPM / C
Shunt Current - Max: 40 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3L
Packaging: Reel
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Series: LM4041
Shunt Current - Min: 12 mA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,884 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.36
  10: $1.05
  100: $0.839
  500: $0.765
  1,000: $0.585
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.519
  9,000: $0.499
  24,000: $0.483
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS2411R+T&R
Serial Number Registration Silicon Serial Number w ...
Maxim Integrated
1: $1.34
FBMH3216HM221NT
EMI Filter Beads, Chips & Arrays FERRITE BD HI CUR ...
Taiyo Yuden
1: $0.23
S25FL128SAGMFI001
Flash 128Mb 3V 133MHz Serial NOR Flash
Spansion
1: $2.15
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.50
CMS04(TE12L,Q,M)
Schottky Diodes & Rectifiers Diode Schottky 30V 5A
Toshiba
1: $0.82
ERJ-1TRQFR33U
Thick Film Resistors - SMD 2512 0.33ohms 1% Tol
Panasonic
1: $1.04
SI3433CDV-T1-GE3
MOSFET 20V 6.0A 3.3W 38mohm @ 4.5V
Vishay / Siliconix
1: $0.23
SI4435DDY-T1-GE3
MOSFET 30V 11.4A 5.0W 24mohm @ 10V
Vishay / Siliconix
1: $0.74
IRLML2402GTRPBF
MOSFET MOSFT 20V 1.2A 250mOhm 2.6nC LogLvl
International Rectifier
1: $0.42
NCP18XH103J03RB
Thermistors - NTC 10K OHM 5%
Murata Electronics
1: $0.20
KLDVX-0202-A
DC Power Connectors 2mm PCB VERT JACK
Kycon
1: $0.91
MC-306 32.768K-E3:ROHS
Crystals 32.768KHz 6pF 20ppm -40C +85C
Epson Timing
1: $0.80
TL3D106K035C0300
Tantalum Capacitors - Solid SMD 10uF 35Volts 10% D ...
Vishay / Sprague
1: $3.52
NCS2211DR2G
Audio Amplifiers AUDIO AMP
ON Semiconductor
1: $0.80
SRU1028-100Y
Fixed Inductors 10uH
Bourns
1: $0.75
AS6C4008-55ZIN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Alliance Memory
1: $3.36
SDR1307-6R8ML
Fixed Inductors 6.8uH 20% SMD
Bourns
1: $0.78
SFH 5712-2/3
Ambient Light Sensors Ambient Light Sensor
OSRAM Opto Semiconductors
1: $1.62
52207-2085
FFC & FPC Connectors 1.0MM FFC/FPC 20 CKT R/A SMT ...
Molex
580: $1.39


101517766 168335237 188492425 177121264 197847692