Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LM4041BECT-1.2
Manufacturer Part #:

LM4041BECT-1.2

Manufacturer:

Description: Voltage References Precision MicroPWR 1.225V Shunt REF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Precision References
Output Voltage: 1.225 V
Initial Accuracy: 0.2 %
Average Temperature Coefficient - Typ: 100 PPM / C
Shunt Current - Max: 40 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-323-5L
Packaging: Reel
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Series: LM4041
Shunt Current - Min: 12 mA
Supply Current: 40 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,999 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2999 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.50
  10: $1.16
  100: $0.925
  500: $0.843
  1,000: $0.645
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.572
  9,000: $0.55
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101517766 168335237 147914401 177121264 197847692 106889023 188492425