Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LM358N
Manufacturer Part #:

LM358N

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: STMicroelectronics
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V
en - Input Voltage Noise Density: 55 nV
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM358
Factory Pack Quantity: 2000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


121307804 147914401