|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LM358AN
Manufacturer Part #:

LM358AN

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual Low Power
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Mounting Style: Through Hole
Package / Case: PDIP-8
Supply Voltage - Max: 30 V
Output Current per Channel: 40 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 50 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Min: 3 V
Operating Supply Current: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Series: LM358
Packaging: Tube
Brand: STMicroelectronics
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

STMicroelectronics

Manufacturer Part #:
Description:
Operational Amplifiers - Op Amps Dual Low Power

121307804 147914401