|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LM335Z
Manufacturer Part #:

LM335Z

Manufacturer:

Description:
Board Mount Temperature Sensors Precision 1 Deg Cel
Mouser Online Catalog Page 445, Mouser Online Catalog
PDF Page 445, PDF Catalog Page
LM335Z Datasheet LM335Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Brand: STMicroelectronics
Accuracy: +/- 2 C
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5 V
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: TO-92-3
Product: Sensor
Gain: 10 mV / K
Operating Supply Current: 1 mA
Output Current: 450 uA
Packaging: Bulk
Series: LM335
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,598
DS18B20+ Board Mount Temperature Sensors 8,655
LPC810M021FN8FP ARM Microcontrollers - MCU 10,998
1N4007 Rectifiers 439,974
MMA8653FCR1 Accelerometers 11,411
TSL1401CL Light To Frequency & Light To Voltage 2,954
FDD8782 MOSFET 23,920
LM35DZ/NOPB Board Mount Temperature Sensors 19,314
T93YB103KT20 Trimmer Resistors - Through Hole 86
SN74HC595N Counter Shift Registers 12,639
Real Time Availability
Stock:
4,618 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.714
100:
$0.548
500:
$0.485
$0.382
$0.339
$0.326
$0.305

To add to a project, please Log In.

103643850 141411018 142336017 195346910 100300003 197847692 109217377 126916482 144949695 147914401 180528314 194707424