Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LM335AZ
Manufacturer Part #:

LM335AZ

Manufacturer:

Description: Board Mount Temperature Sensors Precision 1 Deg Cel
Silverlight Page 390, Mouser Enhanced Catalog
PDF Page 390, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 2 C
Digital Output - Bus Interface: None
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Shutdown: No
Mounting Style: Through Hole
Package / Case: TO-92-3
Device Function: Sensor
Digital Output - Number of Bits: None
Gain: 10 mV / K
Output Current: 450 uA
Packaging: Bulk
Factory Pack Quantity: 2500
Supply Current: 1 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24,929 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.75
  100: $0.725
  250: $0.706
  500: $0.638
  1,000: $0.522
  2,000: $0.483
  5,000: $0.478

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.34
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $5.25
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
XB24-Z7WIT-004
Zigbee / 802.15.4 Modules XBee ZB w/WiredWhip AT R ...
Digi International
1: $17.00
LM335Z
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.70
MAX3232CPE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.64
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
2340-6111TG
Headers & Wire Housings 40P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.76
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
WK-2
Hook-up Wire 140pc JUMPER WIRE KIT
Global Specialties
1: $6.00
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
LD1117V33
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
CRCW120610K0JNEB
Thick Film Resistors - SMD 1/4watt 10Kohms 5%
Vishay/Dale
1: $0.22
WP154A4SUREPBGVGAW
Standard LEDs - Through Hole RGB Full Color
Kingbright
1: $1.89
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37


This product is also available in:
109217377 194707424 126916482 142336017 144949695 180528314