|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LM317T
Manufacturer Part #:

LM317T

Manufacturer:

Description:
Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output
Mouser Online Catalog Page 600, Mouser Online Catalog
PDF Page 600, PDF Catalog Page
LM317T Datasheet LM317T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220
Output Voltage: 1.2 V to 37 V
Output Current: 1.5 A
Output Type: Adjustable
Input Voltage MAX: 40 V
Maximum Operating Temperature: + 125 C
Load Regulation: 0.5 %
Line Regulation: 0.04 % / V
Series: LM317
Brand: STMicroelectronics
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 415,831
1N4148 Diodes - General Purpose, Power, Switching 116,235
1N4004 Rectifiers 147,227
LM7805CT Linear Voltage Regulators 14,186
LM337T Linear Voltage Regulators 3,764
L7805CV Linear Voltage Regulators 18,422
271-10K-RC Metal Film Resistors - Through Hole 422,065
271-100K-RC Metal Film Resistors - Through Hole 204,062
271-100-RC Metal Film Resistors - Through Hole 86,277
Real Time Availability
Stock:
4,220 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.433
100:
$0.272
$0.204
$0.174
$0.161
$0.153
$0.146

To add to a project, please Log In.

197847692 106889023 124146239 128534242 147914401 188492425