|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LM258N
Manufacturer Part #:

LM258N

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual Low Power
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Mounting Style: Through Hole
Package / Case: PDIP-8
Supply Voltage - Max: 30 V
Output Current per Channel: 40 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Min: 3 V
Operating Supply Current: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: LM258
Packaging: Tube
Brand: STMicroelectronics
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 154,666
M64W103KB40 Trimmer Resistors - Through Hole 1,122
MAX705ESA+ Supervisory Circuits 189
C330C105M5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 10,744
1N751A TR Zener Diodes 20,846
M2012SS1W03 Toggle Switches 486
135-104LAG-J01 NTC Thermistors 2,487
1.5KE250A TVS Diodes - Transient Voltage Suppressors 4,021
M2018SS1W03 Toggle Switches 161
ERG-2SJ102A Metal Oxide Resistors 3,054
Real Time Availability
Stock:
976 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 976 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.80
10:
$2.25
100:
$2.00
250:
$1.85
500:
$1.66
$1.40
$1.33
$1.28
$1.20

To add to a project, please Log In.

121307804 129996457 147914401 197847692