|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LM258AST
Manufacturer Part #:

LM258AST

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual Low Input Bias +32 V max 40mA out
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Mini-SO-8
Supply Voltage - Max: 30 V
Output Current per Channel: 40 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 50 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Min: 3 V
Operating Supply Current: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: LM258
Packaging: Reel
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Product: Operational Amplifiers
Factory Pack Quantity: 4000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIC401BCD-T1-GE3 Voltage Regulators - Switching Regulators 1,075
CLVBA-FKA-CAEDH8BBB7A363 Standard LEDs - SMD 5,574
MMBT5771 Bipolar Transistors - BJT 3,251
AD2S1210WDSTZ Data Acquisition ADCs/DACs - Specialized 363
43645-0600 Headers & Wire Housings 12,152
MSP430F5635IPZ 16-bit Microcontrollers - MCU 286
ECS-160-18-23A-EN-TR Crystals 726
TPS22910AYZVR Power Switch ICs - Power Distribution 4,824
M24C16-RDW6TP EEPROM 10,223
DF9A-9S-1V(22) Board to Board & Mezzanine Connectors 1,075
Real Time Availability
Stock:
5,722 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.48
100:
$0.293
$0.226
$0.193
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.179
$0.17
$0.162
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177459608 197847692 121307804 199932977 129996457 147914401