Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LM258AN
Manufacturer Part #:

LM258AN

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 50 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: STMicroelectronics
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V
en - Input Voltage Noise Density: 55 nV
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM258
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,948 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2948 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.80
  10: $2.25
  100: $2.00
  250: $1.85
  500: $1.66
  1,000: $1.40
  2,500: $1.33
  5,000: $1.28
  10,000: $1.20

To add to a project, please Log In.


147914401 129996457 121307804 197847692