|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LM258ADT
Manufacturer Part #:

LM258ADT

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual Low Power
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-8
Supply Voltage - Max: 30 V
Output Current per Channel: 40 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 50 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Min: 3 V
Operating Supply Current: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: LM258
Packaging: Reel
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD232QDRQ1 CAN Interface IC 7,775
TRS3232EQPWRQ1 RS-232 Interface IC 2,095
CRCW06031K00FKEA Thick Film Resistors - SMD 649,682
TL082IDT Operational Amplifiers - Op Amps 6,624
MMBD1203 Diodes - General Purpose, Power, Switching 13,394
CRCW0603100KFKEA Thick Film Resistors - SMD 294,256
MMBD1204 Diodes - General Purpose, Power, Switching 21,792
BAV170-7-F Diodes - General Purpose, Power, Switching 2,288
STM32F407ZGT7 ARM Microcontrollers - MCU 667
BZB84-B15,215 Zener Diodes 1,322
Real Time Availability
Stock:
8,439 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.381
100:
$0.212
$0.155
$0.133
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.124
$0.114
$0.11
$0.103
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177459608 129996457 197847692 199932977 121307804 147914401