|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LM235DT
Manufacturer Part #:

LM235DT

Manufacturer:

Description:
Board Mount Temperature Sensors PRECISION TEMP SENSR
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Brand: STMicroelectronics
Accuracy: +/- 1.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5 V
Shutdown: No Shutdown
Package / Case: SOIC-8
Product: Sensor
Gain: 10 mV / K
Operating Supply Current: 1 mA
Packaging: Reel
Series: LM235
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,710
TXS0108EPWR Translation - Voltage Levels 15,457
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,807
SPC5643LF2MLQ1 32-bit Microcontrollers - MCU 505
ABS06-107-32.768kHz-T Crystals 3,674
FBR51ND12-W1 General Purpose Relays 2,727
87832-1420 Headers & Wire Housings 15,124
VN10LFTA MOSFET 10,068
5747845-4 D-Sub Standard Connectors 771
0805YD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,239
Real Time Availability
Stock:
827 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.55
10:
$1.32
100:
$1.01
500:
$0.899
$0.709
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.627
$0.615
$0.604
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109217377 126916482 141411018 142336017 147914401 180528314 194707424 195346910 103643850 144949695 100300003 197847692