|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LM158DT
Manufacturer Part #:

LM158DT

Manufacturer:

Description:
Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA
Mouser Online Catalog Page 504, Mouser Online Catalog
PDF Page 504, PDF Catalog Page
LM158DT Datasheet LM158DT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Mounting Style: SMD/SMT
Package / Case: SO-8
Supply Voltage - Max: 30 V
Output Current per Channel: 40 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Min: 3 V
Operating Supply Current: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: No Shutdown
Series: LM158
Packaging: Reel
Brand: STMicroelectronics
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM193DR Analog Comparators 9,972
EVAL-ADXRS646Z Acceleration Sensor Development Tools 7
LF412CDR Operational Amplifiers - Op Amps 2,850
CRCW060310K0FKEA Thick Film Resistors - SMD 909,979
T491A475K010AT Tantalum Capacitors - Solid SMD 22,020
LM317MBSTT3G Linear Voltage Regulators 10,755
SE555D Timers & Support Products 6,478
ECS-200-16-5PX-TR Crystals 3,854
LMV851MG/NOPB Operational Amplifiers - Op Amps 1,524
DMN4026SSD-13 MOSFET 1,210
Real Time Availability
Stock:
7,222 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.46
10:
$1.24
100:
$0.959
500:
$0.847
$0.669
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.591
$0.58
$0.569
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177459608 197847692 199932977 121307804 129996457 147914401