Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LM158APT
Manufacturer Part #:

LM158APT

Manufacturer:

Description:
Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA
Mouser Online Catalog Page 511, Mouser Online Catalog
PDF Page 511, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 50 nA
Vos - Input Offset Voltage: 2 mV
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Reel
Brand: STMicroelectronics
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V
en - Input Voltage Noise Density: 55 nV
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM158
Factory Pack Quantity: 4000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,421 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.03
  10: $0.795
  100: $0.632
  500: $0.576
  1,000: $0.441
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.391
  8,000: $0.376
  24,000: $0.364
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177459608 129996457 121307804 147914401 197847692 199932977