|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LIS3DSH
Manufacturer Part #:

LIS3DSH

Manufacturer:

Description:
Accelerometers MEMS 3-Axis Nano 1.71 to 3.6V 1.6kHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 2 g, 4 g, 6 g, 8 g, 16 g
Sensitivity: 0.06 mg/digit to 0.73 mg/digit
Output Type: Digital
Interface Type: I2C, SPI
Resolution: 16 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Package / Case: LGA-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Packaging: Tray
Series: LIS3DSH
Factory Pack Quantity: 2940
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-LIS3DSHTR LIS3DSHTR Reel In Stock $2.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI134V1 Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
H3LIS331DLTR Accelerometers 3,303
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,956
47346-0001 USB Connectors 3,412
LPC1347FBD48,151 ARM Microcontrollers - MCU 1,099
M41T62LC6F Real Time Clock 6,868
6TPE100MAZB Tantalum Capacitors - Polymer SMD 5,423
SN74AHC1G86DRLR Logic Gates 2,148
CRCW04021M02FKED Thick Film Resistors - SMD 33,980
SML-P11MTT86 Standard LEDs - SMD 100,663
Real Time Availability
Stock:
2,061 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.05
10:
$2.46
100:
$1.97
250:
$1.87
500:
$1.72
$1.42
$1.32
$1.24
$1.17

To add to a project, please Log In.

197847692 126916482 142336017 147914401 195346910 103650610 107863422 122125619 144949695 141411018 156173157Alternative Packaging