Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LIS332AX
Manufacturer Part #:

LIS332AX

Manufacturer:

Description:
Accelerometers MEMS 3-Axis 2g Absolute Analog
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Brand: STMicroelectronics
Acceleration: 2 g
Sensitivity: 0.363 V/g
Output Type: Analog
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.16 V
Supply Current: 300 uA
Package / Case: LGA-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Series: LIS332AX
Factory Pack Quantity: 490
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-LIS332AXTR LIS332AXTR Reel Non-Stocked Lead-Time 12 Weeks $1.24 2770
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 80 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $4.48
  10: $4.00
  100: Quote
 
 
 
 
 
 

To add to a project, please Log In.


This product is also available in:
199333929 163067061 176604026 192611190 126916482 144949695 142336017 156173157Alternative Packaging