|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LIS331HHTR
Manufacturer Part #:

LIS331HHTR

Manufacturer:

Description:
Accelerometers MEMS digital output L-Power Motion Snsr
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Brand: STMicroelectronics
Acceleration: 6 g, 12 g, 24 g
Sensitivity: 3 mg/digit, 6 mf/digit, 12 mg/digit
Output Type: Digital
Interface Type: I2C, SPI
Resolution: 16 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.16 V
Operating Supply Current: 10 uA
Package / Case: LGA-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LIS331HH
Factory Pack Quantity: 4000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-LIS331HH LIS331HH Tray In Stock $5.36 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$2.33

To add to a project, please Log In.

167316394 142336017 156173157 103650610 107863422 122125619 126916482 144949695 147914401 195346910Alternative Packaging