|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LIS331HH
Manufacturer Part #:

LIS331HH

Manufacturer:

Description:
Accelerometers MEMS Digital Sensor 3-axes Nano
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 6 g, 12 g, 24 g
Sensitivity: 3 mg/digit, 6 mf/digit, 12 mg/digit
Output Type: Digital
Interface Type: I2C, SPI
Resolution: 16 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.16 V
Operating Supply Current: 10 uA
Package / Case: LGA-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: STMicroelectronics
Packaging: Tray
Series: LIS331HH
Factory Pack Quantity: 2940
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-LIS331HHTR LIS331HHTR Reel Non-Stocked Lead-Time 12 Weeks $2.33 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H3LIS331DLTR Accelerometers 3,298
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
LSM9DS0TR IMUs - Inertial Measurement Units 1,365
23LC1024-I/SN SRAM 2,671
ZX62D-B-5PA8 USB Connectors 5,831
ABM3B-8.000MHZ-B2-T Crystals 25,826
SN65HVD230QDR CAN Interface IC 7,278
LIS331DLHTR Accelerometers 2,113
MCP73831T-2DCI/OT Battery Management 5,236
ERJ-2RKF2001X Thick Film Resistors - SMD 313,592
Real Time Availability
Stock:
2,940 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.36
10:
$4.31
25:
$4.23
100:
$3.92
250:
$3.54
500:
$3.16
$2.67
$2.46
$2.33

To add to a project, please Log In.

167153367 167316394 199333929 192611190 197847692 103650610 107863422 122125619 126916482 144949695 147914401 141411018 156173157 142336017 195346910Alternative Packaging