Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LIS331DLH
Manufacturer Part #:

LIS331DLH

Manufacturer:

Description: Board Mount Acceleration Sensors DGTL OUTPT MTN SEN MEMS ULTRA LO PWR
Silverlight Page 389, Mouser Enhanced Catalog
PDF Page 389, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Board Mount Acceleration Sensors
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Acceleration: 2 g, 4 g, 8 g
Package / Case: LGA-16
Output Type: Digital
Digital Output - Number of Bits: 16 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.16 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Digital Output - Bus Interface: I2C, SPI
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,113 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.83
  10: $2.27
  100: $2.07
  250: $1.87
  500: $1.68
  1,000: $1.41
  2,000: $1.34
  5,000: $1.29
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.62
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.68
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
TPS71933-33DRVR
Low Dropout Regulators - LDO Dual 200mA Out Low No ...
Texas Instruments
1: $1.35
PIC16F886-I/SO
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.35
SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.57
ST3232CDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.09
C1005X5R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.08
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LPC1759FBD80,551
ARM Microcontrollers - MCU 120 MHz ARM Cortex-M3 M ...
NXP Semiconductors
1: $9.56
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.53
1981568-1
USB Connectors REC TYPE B ASSY MICRO
TE Connectivity / AMP
1: $1.80
PIC18F26K20-I/ML
8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 ...
Microchip Technology
1: $3.04
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
STEVAL-MKI089V1
Acceleration Sensor Development Tools LIS331DLH Ad ...
STMicroelectronics
1: $27.56
L0603B100KPWFT
Fixed Inductors 10uH 10%
Kemet
3000: $0.27
MM3Z5V1T1G
Zener Diodes 5.1V 200mW
ON Semiconductor
1: $0.15
24LC256-I/MS
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.00


116166468 199333929 192611190 163067061 176604026 156173157 151787641 126916482 142336017 144949695