|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LIS2DHTR
Manufacturer Part #:

LIS2DHTR

Manufacturer:

Description:
Accelerometers MEMS 3-Axis Femto 1.71 to 3.6V 2uA LP
Mouser Online Catalog Page 445, Mouser Online Catalog
PDF Page 445, PDF Catalog Page
LIS2DHTR Datasheet LIS2DHTR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 2 g, 4 g, 8 g, 16 g
Sensitivity: 4 mg/digit, 8 mg/digit, 16 mg/digit, 48 mg/digit
Output Type: Digital
Interface Type: I2C, SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Operating Supply Current: 2 uA
Package / Case: LGA-14
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Packaging: Reel
Series: LIS2D
Factory Pack Quantity: 8000
Tradename: FEMTO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
ERJ-2RKF1004X Thick Film Resistors - SMD 577,594
ERJ-2RKF4701X Thick Film Resistors - SMD 740,415
LQP15MN10NG02D Fixed Inductors 44,976
ERJ-2RKF1001X Thick Film Resistors - SMD 1,459,407
ERJ-2RKF2201X Thick Film Resistors - SMD 269,995
LQP15MN4N7B02D Fixed Inductors 16,205
BAL-NRF02D3 Signal Conditioning 16,619
Real Time Availability
Stock:
9,776 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.53
10:
$1.31
100:
$1.00
500:
$0.889
$0.702
$0.62
$0.608
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.597
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171414476 148115035 103650610 107863422 122125619 126916482 144949695 147914401 141411018 156173157 197847692 142336017 195346910