Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LET9120
Manufacturer Part #:

LET9120

Manufacturer:

Description: Transistors RF MOSFET Power RF Power LdmoST 120W 18 dB 860MHz
Silverlight Page 634, Mouser Enhanced Catalog
PDF Page 634, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors RF MOSFET Power
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: N-Channel
Frequency: 1.6 GHz
Gain: 18 dB at 860 MHz
Output Power: 120 W
Drain-Source Breakdown Voltage: 80 V
Continuous Drain Current: 18 A
Gate-Source Breakdown Voltage: 15 V
Maximum Operating Temperature: + 150 C
Package / Case: M246
Packaging: Bulk
Mounting Style: SMD/SMT
Power Dissipation: 200 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $181.25
  10: $172.50
  100: Quote
 
 

To add to a project, please Log In.


186174137 136924201