|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LET9060F
Manufacturer Part #:

LET9060F

Manufacturer:

Description:
RF MOSFET Transistors RF Power LdmoST 60W 18 dB 945MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Id - Continuous Drain Current: 12 A
Vds - Drain-Source Breakdown Voltage: 80 V
Technology: Si
Gain: 18 dB at 945 MHz
Output Power: 90 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: M250
Packaging: Bulk
Brand: STMicroelectronics
Operating Frequency: 1 GHz
Pd - Power Dissipation: 130 W
Series: LET9060
Factory Pack Quantity: 50
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks

Quantities greater than 48 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.76
10:
$84.15
100:
$78.67

To add to a project, please Log In.

186174137 136924201 147914401 197847692