|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDLN015PU28R
Manufacturer Part #:

LDLN015PU28R

Manufacturer:

Description:
LDO Voltage Regulators 150mA Low Noise Hi 2.8V 6.3uVRMS
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DFN-EP-6
Output Voltage: 2.8 V
Output Current: 150 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.001 % / mA
Series: LDLN015
Dropout Voltage: 86 mV
Brand: STMicroelectronics
Input Voltage MIN: 2.1 V
Line Regulation: 0.005 %/V
Minimum Operating Temperature: - 40 C
Output Voltage Range: -
Packaging: Reel
PSRR / Ripple Rejection - Typ: 92 dB
Factory Pack Quantity: 3000
Tolerance: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L3GD20TR Gyroscopes 4,966
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,941
LIS2DHTR Accelerometers 8,976
MCP73832T-2DCI/OT Battery Management 2,894
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,736
C1005X5R0G106M050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,274
AT45DB081E-SHN-T Flash Memory 2,991
ERJ-2RKF2201X Thick Film Resistors - SMD 269,995
LMK105BJ104KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 312,459
1455B802BU Enclosures, Boxes, & Cases 13
Real Time Availability
Stock:
2,502 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.54
10:
$1.31
100:
$1.05
500:
$0.921
$0.763
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.708
$0.682
$0.63
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100191801 102200356 124235634 128534242 106889023 118299209 132862410 156475631 160615689 194352489 197847692 147914401 161494881 188492425 138397499 158646201 185877362 172067388 183229136 192403887