|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDLN015PU15R
Manufacturer Part #:

LDLN015PU15R

Manufacturer:

Description:
LDO Voltage Regulators 150mA Low Noise Hi 1.5V 6.3uVRMS
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DFN-EP-6
Output Voltage: 1.5 V
Output Current: 150 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.001 % / mA
Series: LDLN015
Dropout Voltage: 86 mV
Brand: STMicroelectronics
Input Voltage MIN: 2.1 V
Line Regulation: 0.005 %/V
Minimum Operating Temperature: - 40 C
Output Voltage Range: -
Packaging: Reel
PSRR / Ripple Rejection - Typ: 92 dB
Factory Pack Quantity: 3000
Tolerance: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNPW040210K0BEED Thin Film Resistors - SMD 60,610
VESD03A1B-HD1-GS08 ESD Suppressors 10,239
LDLN015PU18R LDO Voltage Regulators 2,515
LDLN015PU12R LDO Voltage Regulators 2,365
PIC18F46K22-I/MV 8-bit Microcontrollers - MCU 651
SI7623DN-T1-GE3 MOSFET 1,642
02013A220JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,722
AD5622AKSZ-2500RL7 Digital to Analog Converters - DAC 378
ERJ-1GEF47R0C Thick Film Resistors - SMD 25,861
ERJ-1GEF1473C Thick Film Resistors - SMD 869
Real Time Availability
Stock:
2,614 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.54
10:
$1.31
100:
$1.05
500:
$0.921
$0.763
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.708
$0.682
$0.63
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100191801 132862410 172067388 106889023 118299209 147914401 161494881 183229136 188492425 192403887 124235634 138397499 156475631 158646201 160615689 185877362 194352489 197847692 102200356 128534242