Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LDK130PU32R
Manufacturer Part #:

LDK130PU32R

Manufacturer:

Description: LDO Voltage Regulators 300mA current very low noise LDO
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 609, Mouser Online Catalog
PDF Page 609, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3.2 V
Dropout Voltage - Max: 400 mV
Output Current: 300 mA
Load Regulation: 0.006 % / mA
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-6
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: + 40 C
Output Voltage Tolerance: 2 %
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Series: LDK130P
Factory Pack Quantity: 5000
Supply Current: 70 uA
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.39
  100: $0.258
  1,000: $0.199
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.168
  9,000: $0.162
  24,000: $0.153
  48,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


118299209 132862410 183229136 106889023 124235634 147914401 185877362 188492425 138397499 149842338 158646201 192403887 102200356 172067388 194352489 197847692 159202114 156752108