|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK130M32R
Manufacturer Part #:

LDK130M32R

Manufacturer:

Description:
LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO
Mouser Online Catalog Page 603, Mouser Online Catalog
PDF Page 603, PDF Catalog Page
LDK130M32R Datasheet LDK130M32R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 3.2 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK130M
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
Factory Pack Quantity: 3000
Tolerance: 2 %
Type: Low Current, Low Noise LDO Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST1S10PUR Voltage Regulators - Switching Regulators 5,701
Si8641BA-B-IU Digital Isolators 4,989
1318774-2 Automotive Connectors 5,729
ZVP3306FTA MOSFET 6,109
ZXCT1009FTA Current & Power Monitors & Regulators 4,511
1318382-2 Automotive Connectors 516
1318853-2 Automotive Connectors 2,680
1376350-2 Automotive Connectors 536
ROF-78E5.0-0.5SMD-R Non-Isolated DC/DC Converters 447
STPS1L60A Schottky Diodes & Rectifiers 7,438
Real Time Availability
Stock:
2,335 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.394
100:
$0.24
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
$0.147
$0.139
$0.133
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118016418 159202114 124235634 138397499 158646201 185877362 106889023 128534242 149842338 161494881 102200356 147914401 159727345 160615689 183229136 188492425 194352489 118299209 132862410 156475631 172067388 192403887 197847692