|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK130M18R
Manufacturer Part #:

LDK130M18R

Manufacturer:

Description:
LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO
Mouser Online Catalog Page 603, Mouser Online Catalog
PDF Page 603, PDF Catalog Page
LDK130M18R Datasheet LDK130M18R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 1.8 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK130M
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
Factory Pack Quantity: 3000
Tolerance: 2 %
Type: Low Current, Low Noise LDO Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,410
ST1S14PHR Voltage Regulators - Switching Regulators 16,553
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,959
LM48511SQ/NOPB Audio Amplifiers 8,973
G6K-2P-DC5 Low Signal Relays - PCB 3,995
XF2M-2015-1A FFC & FPC Connectors 7,789
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,391
LDK130M29R LDO Voltage Regulators 2,905
LDK130M10R LDO Voltage Regulators 2,803
Real Time Availability
Stock:
2,199 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.394
100:
$0.24
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
$0.147
$0.139
$0.133
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118016418 159202114 106889023 118299209 128534242 149842338 161494881 192403887 124235634 138397499 147914401 158646201 160615689 185877362 188492425 156475631 172067388 194352489 197847692 102200356 132862410 159727345 183229136