|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK130M15R
Manufacturer Part #:

LDK130M15R

Manufacturer:

Description:
LDO Voltage Regulators 300mA current very low noise LDO
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LDK130M15R Datasheet LDK130M15R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 1.5 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK130M
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: + 40 C
Operating Supply Current: 70 uA
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 3000
Tolerance: 2 %
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMA8451QR1 Accelerometers 22,535
ADAU1761BCPZ Interface - CODECs 136
TLV320AIC3204IRHBT Interface - CODECs 1,085
PS25255 Biomedical Sensors 1,558
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,991
AYZ0203AGRLC Slide Switches 8,417
PCM12SMTR Slide Switches 9,624
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,283
MP45DT02TR MEMS Microphones 3,111
440055-2 Headers & Wire Housings 71,570
Real Time Availability
Stock:
2,693 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.394
100:
$0.24
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
$0.147
$0.139
$0.133
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118016418 159202114 124235634 138397499 156475631 158646201 160615689 172067388 192403887 194352489 197847692 102200356 128534242 149842338 161494881 106889023 118299209 147914401 159727345 183229136 188492425 132862410 185877362