|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK130M12R
Manufacturer Part #:

LDK130M12R

Manufacturer:

Description:
LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO
Mouser Online Catalog Page 603, Mouser Online Catalog
PDF Page 603, PDF Catalog Page
LDK130M12R Datasheet LDK130M12R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 1.2 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK130M
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
Factory Pack Quantity: 3000
Tolerance: 2 %
Type: Low Current, Low Noise LDO Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 13,072
EPM240T100I5N CPLD - Complex Programmable Logic Devices 401
IM03GR High Frequency / RF Relays 31,285
HX1188FNL Transformers Audio & Signal 2,056
SS34 Schottky Diodes & Rectifiers 9,109
EC5BW-24S05 Isolated DC/DC Converters 20
C1206C103KDRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,535
Si8650ED-B-IS Digital Isolators 133
SRR1806-470M Fixed Inductors 249
Real Time Availability
Stock:
2,447 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.394
100:
$0.24
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
$0.147
$0.139
$0.133
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159202114 118016418 124235634 132862410 138397499 158646201 185877362 102200356 147914401 159727345 160615689 183229136 188492425 118299209 156475631 172067388 192403887 194352489 197847692 106889023 128534242 149842338 161494881