|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK130M08R
Manufacturer Part #:

LDK130M08R

Manufacturer:

Description:
LDO Voltage Regulators 300mA current very low noise LDO
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LDK130M08R Datasheet LDK130M08R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 800 mV
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK130M
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: + 40 C
Operating Supply Current: 70 uA
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 3000
Tolerance: 2 %
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST1S14PHR Voltage Regulators - Switching Regulators 16,543
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,637
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,432
STM32F407ZET6 ARM Microcontrollers - MCU 310
AD7689ACPZ Analog to Digital Converters - ADC 237
INA196AIDBVR Current & Power Monitors & Regulators 3,943
ISO3086DW Digital Isolators 721
MAX6103EUR+T Voltage References 4,486
SIP32419DN-T1-GE4 Power Switch ICs - Power Distribution 2,595
Real Time Availability
Stock:
2,976 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.394
100:
$0.24
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
$0.147
$0.139
$0.133
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118016418 159202114 124235634 138397499 147914401 158646201 160615689 185877362 188492425 156475631 172067388 194352489 197847692 106889023 128534242 149842338 161494881 192403887 102200356 118299209 132862410 159727345 183229136