|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK130C33R
Manufacturer Part #:

LDK130C33R

Manufacturer:

Description:
LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LDK130C33R Datasheet LDK130C33R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-323-5
Output Voltage: 3.3 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK130C
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: Internally Limited
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 3000
Tolerance: 2 %
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 250,788
GRM21BR71A106KE51K Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,373
GRM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,313
CRCW04021K00FKED Thick Film Resistors - SMD 675,985
CRCW0402100RFKED Thick Film Resistors - SMD 788,471
CRCW040210K0FKED Thick Film Resistors - SMD 929,962
CRCW04022K49FKED Thick Film Resistors - SMD 33,275
KRL2012E-M-R010-F-T5 Current Sense Resistors - SMD 1,647
CRCW040276K8FKED Thick Film Resistors - SMD 25,700
GRM1555C1E150JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,893
Real Time Availability
Stock:
2,738 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.394
100:
$0.24
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
$0.147
$0.139
$0.133
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159202114 197847692 145863755 156475631 158646201 172067388 192403887 194352489 124235634 132862410 138397499 185877362 118299209 147914401 159727345 160615689 183229136 188492425 102200356 106889023 128534242 149842338 161494881