|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK130C12R
Manufacturer Part #:

LDK130C12R

Manufacturer:

Description:
LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LDK130C12R Datasheet LDK130C12R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-323-5
Output Voltage: 1.2 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK130C
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: Internally Limited
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 3000
Tolerance: 2 %
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650DK Development Boards & Kits - Wireless 131
LMR14050SDDA Voltage Regulators - Switching Regulators 311
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
LDC1000NHRR Data Acquisition ADCs/DACs - Specialized 1,766
GRM32ER72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,899
34148 Terminals 27,965
GRM43DR72J104KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,495
MKS2B042201F00JSSD Film Capacitors 4,818
NHD-C12832A1Z-NSW-BBW-3V3 LCD Graphic Display Modules & Accessories 206
PME5218TP Non-Isolated DC/DC Converters 215
Real Time Availability
Stock:
2,780 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.394
100:
$0.24
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
$0.147
$0.139
$0.133
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159202114 197847692 145863755 156475631 158646201 160615689 172067388 192403887 194352489 118299209 147914401 159727345 183229136 188492425 102200356 106889023 128534242 149842338 161494881 124235634 132862410 138397499 185877362