|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK130C10R
Manufacturer Part #:

LDK130C10R

Manufacturer:

Description:
LDO Voltage Regulators 300mA current very low noise LDO
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LDK130C10R Datasheet LDK130C10R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-323-5
Output Voltage: 1 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK130C
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: + 40 C
Operating Supply Current: 70 uA
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 3000
Tolerance: 2 %
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMC6482AIMX/NOPB Operational Amplifiers - Op Amps 3,700
SN74HC21PWR Logic Gates 6,815
74LVC1G14GW,125 Inverters 51,913
BLM15HD102SN1D EMI Filter Beads, Chips & Arrays 52,321
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 249,977
MBRS260T3G Schottky Diodes & Rectifiers 13,644
NC7WZ126K8X Buffers & Line Drivers 3,296
SN74LVC1G123DCTR Monostable Multivibrator 10,406
SN74LVC1G175DBVR Flip Flops 10,516
MMBT2222A-7-F Bipolar Transistors - BJT 179,358
Real Time Availability
Stock:
2,457 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.394
100:
$0.24
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
$0.147
$0.139
$0.133
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159202114 145863755 102200356 156475631 159727345 160615689 194352489 197847692 106889023 147914401 149842338 161494881 188492425 124235634 128534242 138397499 158646201 185877362 118299209 132862410 172067388 183229136 192403887