|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK130C08R
Manufacturer Part #:

LDK130C08R

Manufacturer:

Description:
LDO Voltage Regulators 300mA current very low noise LDO
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LDK130C08R Datasheet LDK130C08R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-323-5
Output Voltage: 800 mV
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK130C
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: + 40 C
Operating Supply Current: 70 uA
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 3000
Tolerance: 2 %
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP102AIDRLR Board Mount Temperature Sensors 26,766
TXS0108ERGYR Translation - Voltage Levels 15,244
MCP1541T-I/TT Voltage References 8,170
MAX6104EUR+T Voltage References 2,357
NSIC2030JBT3G LED Lighting Drivers 20,320
nRF24LE1-F16Q24-T RF Transceiver 526
534B1101JC Precision Potentiometers 83
UE27-BC54-130 USB Connectors 10,220
REF3040AIDBZR Voltage References 5,010
CCF601K50FKE36 Metal Film Resistors - Through Hole 4,387
Real Time Availability
Stock:
2,988 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.394
100:
$0.24
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.158
$0.147
$0.139
$0.133
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159202114 145863755 118299209 132862410 159727345 183229136 102200356 156475631 160615689 172067388 194352489 197847692 124235634 138397499 147914401 185877362 188492425 106889023 128534242 149842338 158646201 161494881 192403887