|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK120PU33R
Manufacturer Part #:

LDK120PU33R

Manufacturer:

Description:
LDO Voltage Regulators Linear Voltage Regulators & Vref
Lifecycle:
New At Mouser
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LDK120PU33R Datasheet LDK120PU33R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DFN-EP-6
Output Voltage: 3.3 V
Output Current: 200 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 %/mA
Series: LDK120P
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Type: Low Quiescent Current Very Low Noise LDO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,724
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,568
KSZ8081MNXIA-TR Ethernet ICs 13,055
1734753-1 USB Connectors 10,022
52806-0810 FFC & FPC Connectors 5,069
RK73H1JTTD4991F Thick Film Resistors - SMD 114,653
XG8W-1031 Headers & Wire Housings 516
RK73H1ETTP7681F Thick Film Resistors - SMD 25,948
DS1083LR-U+ Clock Generators & Support Products 12
HP0315AFKP2-R Tactile Switches 1,600
Real Time Availability
Stock:
2,825 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.589
100:
$0.38
$0.304
$0.257
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.247
$0.246
$0.232
$0.228
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102200356 132936892 159727345 160615689 194352489 103075150 106889023 147914401 149842338 161494881 188492425 118299209 132862410 156475631 172067388 183229136 192403887 197847692 124235634 128534242 138397499 158646201 185877362