|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LDK120PU10R
Manufacturer Part #:

LDK120PU10R

Manufacturer:

Description:
LDO Voltage Regulators Linear Voltage Regulators & Vref
Lifecycle: New At Mouser
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 1 V
Dropout Voltage - Max: 300 mV
Output Current: 200 mA
Load Regulation: 0.006 %/mA
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-EP-6
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Series: LDK120
Supply Current: 50 uA
Type: Low Quiescent Current Very Low Noise LDO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.588
  100: $0.38
  1,000: $0.304
  2,500: $0.256
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


102200356 161494881 132862410 185877362 124235634 138397499 156475631 158646201 172067388 192403887 194352489 197847692 106889023 118299209 147914401 183229136 188492425