|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK120M15R
Manufacturer Part #:

LDK120M15R

Manufacturer:

Description:
LDO Voltage Controllers 200 mA low quiescent Very low noise LDO
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Controllers
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 1.5 V
Output Current: 200 mA
Load Regulation: 0.006 % / mA
Output Type: Fixed
Number of Outputs: 1
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Series: LDK120M
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,970 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks

Quantities greater than 2970 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.76
10:
$0.588
100:
$0.38
$0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.256
$0.247
$0.238
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136671721 197847692 132936892 149842338 141227109 139205024 147914401 160615689 188492425 106889023 128534242