|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK120M11R
Manufacturer Part #:

LDK120M11R

Manufacturer:

Description:
LDO Voltage Controllers 200 mA low quiescent Very low noise LDO
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Controllers
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 1.1 V
Output Current: 200 mA
Load Regulation: 0.006 % / mA
Output Type: Fixed
Number of Outputs: 1
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Series: LDK120M
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC-306 32.7680K-A0:ROHS Crystals 7,178
1-6450869-0 Power to the Board 137
PLT10HH1026R0PNL Common Mode Filters / Chokes 1,320
BT111-A-HCI Bluetooth / 802.15.1 Modules 788
C2012X8R1H104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,252
UPM1H101MPD6 Aluminum Electrolytic Capacitors - Leaded 1,870
ALA2PF24 General Purpose Relays 584
EEU-FC1J470B Aluminum Electrolytic Capacitors - Leaded 1,952
BZM55C18-TR Zener Diodes 14,441
LQP18MN47NG02D Fixed Inductors 3,890
Real Time Availability
Stock:
2,986 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks

Quantities greater than 2986 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.76
10:
$0.588
100:
$0.38
$0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.256
$0.247
$0.238
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132936892 197847692 149842338 141227109 147914401 160615689 188492425 106889023 128534242 139205024