|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK120M10R
Manufacturer Part #:

LDK120M10R

Manufacturer:

Description:
LDO Voltage Regulators Linear Voltage Regulators & Vref
Lifecycle:
New At Mouser
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LDK120M10R Datasheet LDK120M10R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 1 V
Output Current: 200 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 %/mA
Series: LDK120
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Type: Low Quiescent Current Very Low Noise LDO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECP-U1C105MA5 Film Capacitors 14,923
CRCW06031K00FKEA Thick Film Resistors - SMD 649,382
72913-0 Test Plugs & Test Jacks 1,059
2462 Cylindrical Battery Contacts, Clips, Holders & Springs 6,878
1455N1201BK Enclosures, Boxes, & Cases 19
PCX1C470MCL1GS Aluminum Organic Polymer Capacitors 13,246
OPA132U Operational Amplifiers - Op Amps 235
CRCW04021M00FKED Thick Film Resistors - SMD 327,353
CRCW08051M00FKEA Thick Film Resistors - SMD 185,461
VJ0603Y103KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,353
Real Time Availability
Stock:
2,996 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.589
100:
$0.38
$0.304
$0.257
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.247
$0.246
$0.232
$0.228
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141227109 124235634 138397499 156475631 158646201 160615689 172067388 192403887 194352489 197847692 106889023 118299209 147914401 183229136 188492425 102200356 128534242 161494881 132862410 185877362