|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK120C32R
Manufacturer Part #:

LDK120C32R

Manufacturer:

Description:
LDO Voltage Regulators 200mA current very low noise LDO
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LDK120C32R Datasheet LDK120C32R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-323-5
Output Voltage: 3.2 V
Output Current: 200 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK120C
Dropout Voltage: 150 mV
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Output Voltage Range: -
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 3000
Tolerance: 2 %
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
1734366-1 USB Connectors 32,500
1734035-3 USB Connectors 11,991
LMP91000SDE/NOPB Air Quality Sensors 1,031
1N4148 Diodes - General Purpose, Power, Switching 115,946
ATxmega32A4U-AU 8-bit Microcontrollers - MCU 2,262
CRCW08051K00FKEA Thick Film Resistors - SMD 326,735
VJ0805V104MXBPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,899
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 426,960
C0805C106M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,534
Real Time Availability
Stock:
2,983 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.589
100:
$0.38
$0.304
$0.257
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.247
$0.246
$0.232
$0.228
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132936892 136671721 159830755 149842338 124235634 138397499 147914401 158646201 160615689 185877362 188492425 102200356 132862410 183229136 106889023 118299209 128534242 161494881 192403887 156475631 172067388 194352489 197847692