Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LDK120C31R
Manufacturer Part #:

LDK120C31R

Manufacturer:

Description:
LDO Voltage Regulators 200mA Low Quiescent Crnt low noise LDO
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 608, Mouser Online Catalog
PDF Page 608, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3.1 V
Dropout Voltage - Max: 300 mV
Output Current: 200 mA
Load Regulation: 0.006 % / mA
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-323-5
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 2 %
Packaging: Reel
Product: LDO Regulators
Series: LDK120C
Factory Pack Quantity: 3000
Type: Low Current, Low Noise LDO Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.588
  100: $0.38
  1,000: $0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.256
  9,000: $0.247
  24,000: $0.238
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


132936892 159830755 136671721 149842338 102200356 106889023 118299209 147914401 183229136 188492425 124235634 138397499 158646201 185877362 192403887 194352489 197847692 132862410 172067388