|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK120C18R
Manufacturer Part #:

LDK120C18R

Manufacturer:

Description:
LDO Voltage Controllers 200 mA low quiescent Very low noise LDO
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Controllers
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Current: 200 mA
Load Regulation: 0.006 %/mA
Number of Outputs: 1
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-323-5
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Packaging: Reel
Product: LDO Regulators
Series: LDK120C
Factory Pack Quantity: 3000
Type: Low Quiescent Noise LDO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LDK120C33R LDO Voltage Controllers 2,381
CRCW04026R98FKED Thick Film Resistors - SMD 33,430
36401E1N2ATDF Fixed Inductors 1,360
Real Time Availability
Stock:
2,465 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.589
100:
$0.38
$0.304
$0.257
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.247
$0.246
$0.232
$0.228
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132936892 159830755 149842338 128534242 139205024 160615689 197847692 106889023 147914401 188492425