|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LDK120C08R
Manufacturer Part #:

LDK120C08R

Manufacturer:

Description:
LDO Voltage Regulators 200mA Low Quiescent Crnt low noise LDO
Mouser Online Catalog Page 603, Mouser Online Catalog
PDF Page 603, PDF Catalog Page
LDK120C08R Datasheet LDK120C08R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-323-5
Output Voltage: 800 mV
Output Current: 200 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.006 % / mA
Series: LDK120C
Dropout Voltage: 150 mV
Brand: STMicroelectronics
Input Voltage MIN: 1.9 V
Line Regulation: 0.05 %/V
Minimum Operating Temperature: - 40 C
Output Voltage Range: -
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
Factory Pack Quantity: 3000
Tolerance: 2 %
Type: Low Current, Low Noise LDO Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.589
100:
$0.38
$0.304
$0.257
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.247
$0.246
$0.232
$0.228
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132936892 159830755 136671721 149842338 102200356 156475631 160615689 194352489 197847692 106889023 147914401 161494881 188492425 124235634 128534242 138397499 158646201 185877362 192403887 118299209 132862410 172067388 183229136