Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LDFM50DT-TR
Manufacturer Part #:

LDFM50DT-TR

Manufacturer:

Description:
LDO Voltage Controllers 500mA VLDR 300mV 2.5V to 16V LDFM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Controllers
RoHS: RoHS Compliant Details
Input Voltage MAX: 16 V
Output Voltage: 5 V
Output Current: 500 mA
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: DPAK
Brand: STMicroelectronics
Input Voltage MIN: 2.5 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LDFM
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 495
OPT3001DNPT Ambient Light Sensors 1,028
1590BBK Enclosures, Boxes, & Cases 10,958
STM32F429I-DISCO Development Boards & Kits - ARM 670
V10P10-M3/86A Schottky Diodes & Rectifiers 65,508
SUM110P06-07L-E3 MOSFET 14,892
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 363,441
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 24,698
SMBJ6.0CA-TR TVS Diodes - Transient Voltage Suppressors 1,868
T 3374 501 Circular DIN Connectors 119
Real Time Availability
Stock:
1,686 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.39
  10: $1.08
  100: $0.86
  500: $0.784
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425 149842338 127053139