|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LD59015C33R
Manufacturer Part #:

LD59015C33R

Manufacturer:

Description:
Linear Voltage Regulators 150 mA PSRR Linr Reg 2.3 to 5.5
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-323-5L
Output Voltage: 3.3 V
Output Current: 150 mA
Output Type: Fixed
Input Voltage MAX: 5.5 V
Maximum Operating Temperature: + 125 C
Load Regulation: 0.001 % / mA
Line Regulation: 0.001 % / V
Series: LD59015XX33
Brand: STMicroelectronics
Input Voltage MIN: 2.3 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 54 dB
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCM12SMTR Slide Switches 10,797
APTD3216SURCK Standard LEDs - SMD 47,185
NC7SZ14M5X Inverters 13,351
CRCW0603100KFKEA Thick Film Resistors - SMD 302,837
APTD3216SYCK Standard LEDs - SMD 39,756
CPDT-5V0 ESD Suppressors 5,217
APTD3216CGCK Standard LEDs - SMD 2,199
APTD3216SECK Standard LEDs - SMD 6,366
364.MP 0% HG Coin Cell Battery 1,036
Real Time Availability
Stock:
2,369 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks

Quantities greater than 2369 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.45
100:
$0.391
250:
$0.367
500:
$0.333
$0.285
$0.246
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.23
$0.223
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

158472114 147914401 188492425 106889023 139318165 145861316 173692275 197847692 124146239 128534242