Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LD39130SJ41R
Manufacturer Part #:

LD39130SJ41R

Manufacturer:

Description:
LDO Voltage Regulators 300mA current Linear Reg IC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 606, Mouser Online Catalog
PDF Page 606, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 4.1 V
Dropout Voltage - Max: 300 mV
Output Current: 300 mA
Load Regulation: 1.5 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: FLIPCHIP-4
Brand: STMicroelectronics
Input Voltage MIN: 1.4 V
Line Regulation: 0.02 %/V
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: + 40 C
Output Voltage Tolerance: 1 %
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Series: LD39130S
Factory Pack Quantity: 5000
Supply Current: 55 uA
Type: Low Quiescent Current
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LD39130SJ18R LDO Voltage Regulators 5,805
CRCW0603100KFKEA Thick Film Resistors - SMD 731,075
FC-12M 32.7680KA-A3 Crystals 2,029
C0603C475K9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 192,211
XH414HG-IV01E Supercapacitors / Ultracapacitors 1,903
LD39130SJ33R LDO Voltage Regulators 1,857
STLQ50C18R LDO Voltage Regulators 2,138
MCP4542T-103E/MF Digital Potentiometer ICs 1,582
ERJ-3EKF1203V Thick Film Resistors - SMD 90,762
ERJ-3GEYJ474V Thick Film Resistors - SMD 180,421
Real Time Availability
Stock:
808 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.811
  100: $0.645
  500: $0.588
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


172067388 192403887 194352489 197847692 124235634 132862410 138397499 185877362 118299209 147914401 183229136 188492425 102200356 106889023 149842338 151309949