|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LD39130SJ29R
Manufacturer Part #:

LD39130SJ29R

Manufacturer:

Description:
LDO Voltage Regulators 300mA current Linear Reg IC
Mouser Online Catalog Page 600, Mouser Online Catalog
PDF Page 600, PDF Catalog Page
LD39130SJ29R Datasheet LD39130SJ29R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: FLIPCHIP-4
Output Voltage: 2.9 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 1.5 %
Series: LD39130S
Brand: STMicroelectronics
Input Voltage MIN: 1.4 V
Line Regulation: 0.02 %/V
Minimum Operating Temperature: + 40 C
Operating Supply Current: 55 uA
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 5000
Tolerance: 1 %
Type: Low Quiescent Current
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24LC512-I/SN EEPROM 7,603
2041119-1 PCI Express / PCI Connectors 7,557
C8051F931-G-GM 8-bit Microcontrollers - MCU 760
MAX6101EUR+T Voltage References 3,508
VLMS1300-GS08 Standard LEDs - SMD 22,893
GRM155C80J105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 391,153
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,996
CAT24M01HU5I-GT3 EEPROM 5,548
AT45DB641E-MWHN-T Flash Memory 3,808
Real Time Availability
Stock:
1,980 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.84
100:
$0.645
500:
$0.57
$0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.399
$0.383
$0.359
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102200356 156475631 172067388 194352489 197847692 124235634 138397499 147914401 160615689 185877362 188492425 106889023 128534242 149842338 151309949 161494881 192403887 118299209 132862410 183229136