|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LD39130SJ25R
Manufacturer Part #:

LD39130SJ25R

Manufacturer:

Description:
LDO Voltage Regulators 300mA current Linear Reg IC
Mouser Online Catalog Page 600, Mouser Online Catalog
PDF Page 600, PDF Catalog Page
LD39130SJ25R Datasheet LD39130SJ25R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: FLIPCHIP-4
Output Voltage: 2.5 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.004 % / mA
Series: LD39130S
Dropout Voltage: 300 mV
Brand: STMicroelectronics
Input Voltage MIN: 1.4 V
Line Regulation: 0.02 %/V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 55 uA
Output Voltage Range: -
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 5000
Tolerance: 1 %
Type: Low Quiescent Current
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AH8501-FDC-7 Board Mount Hall Effect / Magnetic Sensors 4,981
ESD8V0L2B-03L E6327 TVS Diode Arrays 194,636
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,198
AD8605ACBZ-REEL7 Precision Amplifiers 8,037
F980J476MMA Tantalum Capacitors - Solid SMD 8,641
ERJ-1GEJ104C Thick Film Resistors - SMD 276,109
BRC2012T1R5MD Fixed Inductors 2,072
MIC5504-2.8YMT-T5 LDO Voltage Regulators 1,408
ERJ-1GEF1003C Thick Film Resistors - SMD 72,610
ERJ-1GE0R00C Thick Film Resistors - SMD 224,383
Real Time Availability
Stock:
12,145 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.84
100:
$0.645
500:
$0.57
$0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.399
$0.383
$0.359
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102200356 128534242 132862410 172067388 124235634 138397499 156475631 158646201 160615689 185877362 194352489 197847692 106889023 118299209 147914401 149842338 151309949 161494881 183229136 188492425 192403887